SES Sterling Polyvinyl Chloride Black Cable Sleeve, 50m Length 5 mm Cable Diameter, Plio-Super Series
- RS Stock No.:
- 321-8282
- Distrelec Article No.:
- 304-23-404
- Mfr. Part No.:
- 8010007010
- Brand:
- SES Sterling
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$69.76
(exc. GST)
$76.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | $69.76 | $1.395 |
| 15 - 49 | $68.04 | $1.361 |
| 50 + | $65.57 | $1.311 |
*price indicative
- RS Stock No.:
- 321-8282
- Distrelec Article No.:
- 304-23-404
- Mfr. Part No.:
- 8010007010
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyvinyl Chloride | |
| Sleeve Length | 50m | |
| Braided | No | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Dielectric Strength | 20kV/mm | |
| Wall Thickness | 500μm | |
| Series | Plio-Super | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyvinyl Chloride | ||
Sleeve Length 50m | ||
Braided No | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Dielectric Strength 20kV/mm | ||
Wall Thickness 500μm | ||
Series Plio-Super | ||
- COO (Country of Origin):
- FR
Insulating Sleeves in PLIO®-SUPER PVC
PLIO®-SUPER PVC insulating sleeves are used for the insulation and mechanical protection of electrical cables. They are also used for transporting fluids at low pressure and ambient temperature.
Features and Benefits
• Ozone, ageing and acid resistance
• Do not spread flames in the event of a fire
• Available in various colours and diameter
Standards
V2 UL94, NF C 93 641, DIN 40.621, VSM 11930
Related links
- SES Sterling Polyvinyl Chloride Transparent Cable Sleeve Plio-Super Series
- SES Sterling Polyvinyl Chloride Black Cable Sleeve Plio-Super Series
- SES Sterling Polyvinyl Chloride Black Cable Sleeve Plio-Super Series
- SES Sterling Polyvinyl Chloride Black Cable Sleeve Plio-Super Series
- SES Sterling Polyvinyl Chloride White Cable Sleeve Plio-Super Series
- SES Sterling Polyvinyl Chloride Red Cable Sleeve Plio-Super Series
- SES Sterling Polyvinyl Chloride White Cable Sleeve Plio-Super Series
- SES Sterling Polyvinyl Chloride Yellow Cable Sleeve Plio-Super Series
