SES Sterling PVC Black Cable Sleeve, 50m Length 2.8 mm Cable Diameter, Plio-Super Series

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 50 metres)*

$44.00

(exc. GST)

$48.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 14$44.00$0.88
15 - 49$43.25$0.865
50 +$41.83$0.837

*price indicative

RS Stock No.:
321-2004
Mfr. Part No.:
8010003010
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Sleeve

Colour

Black

Material

PVC

Sleeve Length

50m

Braided

No

Minimum Cable Diameter

2mm

Maximum Cable Diameter

2.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

90°C

Dielectric Strength

20kV/mm

Standards/Approvals

No

Wall Thickness

400μm

Series

Plio-Super

COO (Country of Origin):
FR

Insulating Sleeves in PLIO®-SUPER PVC


PLIO®-SUPER PVC insulating sleeves are used for the insulation and mechanical protection of electrical cables. They are also used for transporting fluids at low pressure and ambient temperature.

Features and Benefits


• Ozone, ageing and acid resistance

• Do not spread flames in the event of a fire

• Available in various colours and diameter

Standards

V2 UL94, NF C 93 641, DIN 40.621, VSM 11930

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy