SES Sterling Expandable Silicone Rubber Black Cable Sleeve, 25mm Length 7 mm Cable Diameter, Silavia Series

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$25.45

(exc. GST)

$28.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14$25.45$0.255
15 - 49$25.14$0.251
50 +$24.68$0.247

*price indicative

RS Stock No.:
303-1754
Mfr. Part No.:
02050025010
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Sleeve

Colour

Black

Material

Silicone Rubber

Sleeve Length

25mm

Expandable

Yes

Minimum Cable Diameter

5mm

Maximum Cable Diameter

7mm

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS

Dielectric Strength

18kV/mm

Wall Thickness

700μm

Series

Silavia

COO (Country of Origin):
FR

SILAVIA® 200°C halogen-free sleeves


Silicone sleeves in various colours that retain their properties in extreme temperatures.

Resistant to ozone, light and weather influences.

Resistant to solvents and most chemicals.

1 Bag of 100
$57.92
1 Bag of 100
$123.89
1 Bag of 100
$33.34
1 Bag of 100
$21.04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy