SES Sterling Expandable Silicone Rubber Black Cable Sleeve, 25mm Length 4 mm Cable Diameter, Silavia Series

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$33.34

(exc. GST)

$36.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14$33.34$0.333
15 - 49$32.94$0.329
50 +$32.37$0.324

*price indicative

RS Stock No.:
303-1748
Mfr. Part No.:
02050024010
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Sleeve

Colour

Black

Material

Silicone Rubber

Sleeve Length

25mm

Expandable

Yes

Minimum Cable Diameter

3mm

Maximum Cable Diameter

4mm

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS

Dielectric Strength

18kV/mm

Wall Thickness

600μm

Series

Silavia

COO (Country of Origin):
FR

SES Sterling Expandable Cable Sleeve


The SES black expandable cable sleeve is a protective cover for cables or tubes with a sleeve diameter of 3mm and a length of 25mm. It retains its properties in extreme environments and is resistant to ozone, light, weather influences, solvents and most chemicals.

Features and Benefits


Dielectric strength is 18kV/mm

Maximum cable diameter is 4mm

Operating temperature ranging between -50°C and 150°C

Wall thickness is 0.6mm

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy