RND WRAP black diam 19
- RS Stock No.:
- 283-3274
- Distrelec Article No.:
- 302-25-151
- Mfr. Part No.:
- RND 465-01237
- Brand:
- RND
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$9.266
(exc. GST)
$10.193
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
25 + | $9.266 | $231.65 |
*price indicative
- RS Stock No.:
- 283-3274
- Distrelec Article No.:
- 302-25-151
- Mfr. Part No.:
- RND 465-01237
- Brand:
- RND
Related links
- RND, RND 465 Insulated Bootlace Ferrule, 14mm Pin Length, 1.7mm...
- RND, RND 465 Insulated Bootlace Ferrule, 20mm Pin Length, 3.5mm...
- RND Halogen Free Heat Shrink Tubing, Black x 1.2m Length 3:1...
- Heat Shrink Tubing End Cap 25mm Black
- Heat Shrink Tubing End Cap 55mm Black
- Heat Shrink Tubing End Cap 16mm Black
- Heat Shrink Tubing End Cap 30mm Black
- MiniBox FRS 9,5mm Black 2:1 10 m