Tenneco Expandable Braided Polyester Black Cable Sleeve, 50m Length 35 mm Cable Diameter, TCP V0 Series

Subtotal (1 reel of 50 metres)*

$343.31

(exc. GST)

$377.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$343.31$6.866

*price indicative

RS Stock No.:
274-2760
Mfr. Part No.:
TCP-V0-25MM-BLACK
Brand:
Tenneco
Find similar products by selecting one or more attributes.
Select all

Brand

Tenneco

Product Type

Cable Sleeve

Colour

Black

Material

Polyester

Sleeve Length

50m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

21mm

Maximum Cable Diameter

35mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Standards/Approvals

ASTM E162, SMP 800-C, EN 45545-2, RoHS, BSS 7239, ASTM E662, UL

Series

TCP V0

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tenneco Cable Sleeves is designed for the protection of tubing and the maintenance of wire and cable bundles. This product has a highly expandable structure which allows for easy installation over long lengths even after the fitting of end connectors. This product offers an expansion ratio which enables a large number of diameters to be covered with a limited range of sizes. The product is used in a wide range of industries including railway and electrical or electronically devices.

Bundling solution

Self extinguishable

EN 45545 2 Standard

Flexible and zero halogen

UL 94 V0 flammability standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy