TE Connectivity Cross Linked Polyolefin Blue Cable Sleeve, 50m Length 0.13 in Cable Diameter, TMS-CT Series
- RS Stock No.:
- 271-2201
- Mfr. Part No.:
- ER9640-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-2201
- Mfr. Part No.:
- ER9640-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Sleeve | |
| Colour | Blue | |
| Material | Cross Linked Polyolefin | |
| Sleeve Length | 50m | |
| Braided | No | |
| Expandable | No | |
| Minimum Cable Diameter | 1.07mm | |
| Maximum Cable Diameter | 0.13in | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | MIL-STD-202 | |
| Series | TMS-CT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Sleeve | ||
Colour Blue | ||
Material Cross Linked Polyolefin | ||
Sleeve Length 50m | ||
Braided No | ||
Expandable No | ||
Minimum Cable Diameter 1.07mm | ||
Maximum Cable Diameter 0.13in | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals MIL-STD-202 | ||
Series TMS-CT | ||
- COO (Country of Origin):
- CZ
TMS-CT-50M-1/8-OUT-6
The TE Connectivity TMS-CT identification marker sleeves is made from durable, flame retarded, radiation cross linked heat shrinkable polyolefin. It is suitable for a wide variety of applications including, commercial, industrial and transport. TMS-CT meets the material requirements of SAE-AMS-DTL-23053/5 Class 1.
High performance thermal transfer printable tubing in a continuous format
Compatible with all TE Printers
Open profile to allow easier application
Related links
- TE Connectivity Cross Linked Polyolefin Blue Cable Sleeve TMS-CT Series
- TE Connectivity Cross Linked Polyolefin Green Cable Sleeve TMS-CT Series
- TE Connectivity Cross Linked Polyolefin Red Cable Sleeve TMS-CT Series
- TE Connectivity Cross Linked Polyolefin Orange Cable Sleeve TMS-CT Series
- TE Connectivity Cross Linked Polyolefin Blue Cable Sleeve HT-CT Series
- TE Connectivity Cross Linked Polyolefin Blue Cable Sleeve HX-CT Series
- TE Connectivity Cross Linked Polyolefin Blue Cable Sleeve RPS-CT Series
- TE Connectivity Cross Linked Polyolefin Blue Cable Sleeve HX-CT Series
