TE Connectivity Cross Linked Polyolefin Orange Cable Sleeve, 50m Length 0.13 in Cable Diameter, TMS-CT Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
271-2199
Mfr. Part No.:
ER9638-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Sleeve

Colour

Orange

Material

Cross Linked Polyolefin

Sleeve Length

50m

Braided

No

Expandable

No

Minimum Cable Diameter

1.07mm

Maximum Cable Diameter

0.13in

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

135°C

Standards/Approvals

MIL-STD-202

Series

TMS-CT

COO (Country of Origin):
CZ

TMS-CT-50M-1/8-OUT-3


The TE Connectivity TMS-CT identification marker sleeves is made from durable, flame retarded, radiation cross linked heat shrinkable polyolefin. It is suitable for a wide variety of applications including, commercial, industrial and transport. TMS-CT meets the material requirements of SAE-AMS-DTL-23053/5 Class 1.

High performance thermal transfer printable tubing in a continuous format

Compatible with all TE Printers

Open profile to allow easier application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy