Thomas & Betts Bronze Silver Cable Sleeve, 6.4mm Length, GSC275 Series
- RS Stock No.:
- 253-1362
- Mfr. Part No.:
- 7TAI029070R0050
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$4,177.00
(exc. GST)
$4,595.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $4.177 | $4,177.00 |
*price indicative
- RS Stock No.:
- 253-1362
- Mfr. Part No.:
- 7TAI029070R0050
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | Bronze | |
| Sleeve Length | 6.4mm | |
| Braided | No | |
| Expandable | No | |
| Minimum Cable Diameter | 6.98mm | |
| Standards/Approvals | RoHS | |
| Series | GSC275 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material Bronze | ||
Sleeve Length 6.4mm | ||
Braided No | ||
Expandable No | ||
Minimum Cable Diameter 6.98mm | ||
Standards/Approvals RoHS | ||
Series GSC275 | ||
- COO (Country of Origin):
- US
The ABB GSC275 are 2 piece outer cylindrical sleeves for solderless crimp connection. This outer sleeve is crimped with a hand tool and the result is a hexagonal-shaped crimp, for grounding shielded and coaxial cables. The sleeves are color coded according to their size. Already used in millions of installations in communications, aerospace, electronic, telephone, radio and TV applications.
Length 1/4 inch/6.4mm
Inner diameter 0.275 inches/6.98mm
Outer diameter 0.306 inches/7.77mm
Made of soft bronze
Silver color
Tin plated
Related links
- Thomas & Betts Bronze Silver Cable Sleeve GSC199 Series
- Thomas & Betts Bronze Silver Cable Sleeve GSC460 Series
- Thomas & Betts Bronze Silver Cable Sleeve GSC425 Series
- Thomas & Betts Bronze Silver Cable Sleeve GSC327 Series
- Thomas & Betts Bronze Silver Cable Sleeve GSB266 Series
- Thomas & Betts Bronze Silver Cable Sleeve GSC101 Series
- Thomas & Betts Bronze Silver Cable Sleeve GSB287 Series
- Thomas & Betts Bronze Silver Cable Sleeve GSB128 Series