Thomas & Betts Bronze Green Cable Sleeve, 7.9mm Length, GSB250 Series
- RS Stock No.:
- 253-1338
- Mfr. Part No.:
- 7TAI029070R0026
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$5,618.00
(exc. GST)
$6,180.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $5.618 | $5,618.00 |
*price indicative
- RS Stock No.:
- 253-1338
- Mfr. Part No.:
- 7TAI029070R0026
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Green | |
| Material | Bronze | |
| Sleeve Length | 7.9mm | |
| Braided | No | |
| Expandable | No | |
| Minimum Cable Diameter | 6.35mm | |
| Standards/Approvals | RoHS | |
| Series | GSB250 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Green | ||
Material Bronze | ||
Sleeve Length 7.9mm | ||
Braided No | ||
Expandable No | ||
Minimum Cable Diameter 6.35mm | ||
Standards/Approvals RoHS | ||
Series GSB250 | ||
- COO (Country of Origin):
- US
The ABB GSB250 are 2 piece inner cylindrical sleeves for solderless crimp connection. The inner sleeve serves for the hexagonal range (the corresponding outer sleeve is crimped with a hand tool and the result is a hexagonal-shaped crimp), for grounding shielded and coaxial cables. The sleeves are color coded according to their size. Already used in millions of installations in communications, aerospace, electronic, telephone, radio and TV applications.
Length 5/16 inch/7.9mm
Inner diameter 0.250 inches/6.35mm
Outer diameter 0.281 inches/7.14mm
Made of hard bronze
Blue color
Tin plated
Related links
- Thomas & Betts Bronze Green Cable Sleeve GSB124 Series
- Thomas & Betts Bronze Green Cable Sleeve GSB175 Series
- Thomas & Betts Bronze Green Cable Sleeve GSB071 Series
- Thomas & Betts Bronze Green Cable Sleeve GSC297 Series
- Thomas & Betts Bronze Green Cable Sleeve GSC500 Series
- Thomas & Betts Bronze Green Cable Sleeve GSC219 Series
- Thomas & Betts Bronze Red Cable Sleeve GSB063 Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSB225 Series