RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 100m Length 9.5 mm Cable Diameter
- RS Stock No.:
- 181-2013
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$1,414.95
(exc. GST)
$1,556.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $1,414.95 | $14.15 |
| 5 + | $1,164.51 | $11.645 |
*price indicative
- RS Stock No.:
- 181-2013
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Material | Nickel Plated Copper | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 4.5mm | |
| Maximum Cable Diameter | 9.5mm | |
| Minimum Operating Temperature | -65°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Material Nickel Plated Copper | ||
Sleeve Length 100m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 4.5mm | ||
Maximum Cable Diameter 9.5mm | ||
Minimum Operating Temperature -65°C | ||
Shielding Shielded | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Metal Screening Braid
The RS PRO 6mm screening braid provides exceptional protection for wire and cable harnesses from electromagnetic, electrostatic and radio frequency interference. It is a nickel-plated copper braid and is supplied on an internal former to aid installation and maintain the shape and form of the braid in transit and before installation.
Features and Benefits
• 24 carriers
• High expansion ratio
• Operating temperature ranges between -65°C and 260°C
• Up to 99% optical coverage
Applications
• Electrical insulation and protection
• Industrial electrical network
Certifications
• ANSI/ESD S20.20:2014
• BS 2848 180T
• BS EN 61340-5-1:2007
• REACH compliant
Related links
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 100m Length 9.5 mm Cable Diameter
- RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 100m Length 7.5 mm Cable Diameter
- RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 100m Length 14 mm Cable Diameter
- RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 100m Length 24 mm Cable Diameter
- RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 100m Length 5 mm Cable Diameter
- RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 100m Length 22 mm Cable Diameter
- RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 10m Length 9.5 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 100m Length 5 mm Cable Diameter
