SES Sterling Expandable Neoprene Black Cable Sleeve, 35mm Length 15 mm Cable Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$56.07

(exc. GST)

$61.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14$56.07$0.561
15 - 49$55.39$0.554
50 +$54.67$0.547

*price indicative

RS Stock No.:
170-2915
Mfr. Part No.:
2010007010
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Sleeve

Colour

Black

Material

Neoprene

Sleeve Length

35mm

Braided

No

Expandable

Yes

Minimum Cable Diameter

10mm

Maximum Cable Diameter

15mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Dielectric Strength

13kV/mm

Standards/Approvals

No

Wall Thickness

1.2mm

COO (Country of Origin):
FR

Sleeves in pieces


Chloroprene-based sleeves with a high degree of elasticity, excellent mechanical properties, good resistance to ozone, petrol and oil, and with no corrosive effect on metal

Sleeves can be fitted using suitable pliers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy