SES Sterling Expandable Chloroprene, Neoprene Green, Yellow Cable Sleeve, 35mm Length 14 mm Cable Diameter, HELAVIA
- RS Stock No.:
- 170-2331
- Mfr. Part No.:
- 2010007060
- Brand:
- SES Sterling
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $27.45
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$106.12
(exc. GST)
$116.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $106.12 | $1.061 | - |
| 15 - 49 | $104.29 | $1.043 | $27.45 |
| 50 + | $102.35 | $1.024 | $188.50 |
*price indicative
- RS Stock No.:
- 170-2331
- Mfr. Part No.:
- 2010007060
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Sleeve | |
| Colour | Green, Yellow | |
| Material | Chloroprene, Neoprene | |
| Sleeve Length | 35mm | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Cable Diameter | 10mm | |
| Maximum Cable Diameter | 14mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Dielectric Strength | 13kV/mm | |
| Standards/Approvals | No | |
| Wall Thickness | 1.2mm | |
| Series | HELAVIA | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Sleeve | ||
Colour Green, Yellow | ||
Material Chloroprene, Neoprene | ||
Sleeve Length 35mm | ||
Braided No | ||
Expandable Yes | ||
Minimum Cable Diameter 10mm | ||
Maximum Cable Diameter 14mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Dielectric Strength 13kV/mm | ||
Standards/Approvals No | ||
Wall Thickness 1.2mm | ||
Series HELAVIA | ||
- COO (Country of Origin):
- FR
Green/Yellow HELAVIA® sleeves
For identifying earths and equipotential bonding connections.
Related links
- SES Sterling Expandable Chloroprene Yellow Cable Sleeve HELAVIA
- SES Sterling Expandable Neoprene Green Cable Sleeve HELAVIA Series
- SES Sterling Expandable Neoprene Yellow Cable Sleeve HELAVIA Series
- SES Sterling Expandable Chloroprene Yellow Cable Sleeve Plio-Super
- SES Sterling Expandable Neoprene Red Cable Sleeve HELAVIA Series
- SES Sterling Expandable Neoprene Blue Cable Sleeve HELAVIA Series
- SES Sterling Expandable Neoprene Yellow Cable Sleeve HELAVIA
- SES Sterling Expandable Chloroprene Black Cable Sleeve HELAVIA Series
