SES Sterling Expandable Neoprene, Chloroprene Green, Yellow Cable Sleeve, 20mm Length 4 mm Cable Diameter, HELAVIA
- RS Stock No.:
- 170-2303
- Mfr. Part No.:
- 2010003060
- Brand:
- SES Sterling
Get a bulk buy discount
Add 15 more to save $9.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$49.78
(exc. GST)
$54.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $49.78 | $0.498 | - |
| 15 - 49 | $49.18 | $0.492 | $9.00 |
| 50 + | $48.29 | $0.483 | $74.50 |
*price indicative
- RS Stock No.:
- 170-2303
- Mfr. Part No.:
- 2010003060
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Sleeve | |
| Colour | Green, Yellow | |
| Material | Neoprene, Chloroprene | |
| Sleeve Length | 20mm | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Cable Diameter | 2.5mm | |
| Maximum Cable Diameter | 4mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Dielectric Strength | 13kV/mm | |
| Wall Thickness | 600μm | |
| Series | HELAVIA | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Sleeve | ||
Colour Green, Yellow | ||
Material Neoprene, Chloroprene | ||
Sleeve Length 20mm | ||
Braided No | ||
Expandable Yes | ||
Minimum Cable Diameter 2.5mm | ||
Maximum Cable Diameter 4mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Dielectric Strength 13kV/mm | ||
Wall Thickness 600μm | ||
Series HELAVIA | ||
- COO (Country of Origin):
- FR
Green/Yellow HELAVIA® sleeves
For identifying earths and equipotential bonding connections.
Related links
- SES Sterling Expandable Neoprene Yellow Cable Sleeve HELAVIA Series
- SES Sterling Expandable Neoprene Yellow Cable Sleeve HELAVIA Series
- SES Sterling Expandable Neoprene Black Cable Sleeve HELAVIA Series
- SES Sterling Expandable Neoprene Black Cable Sleeve HELAVIA Series
- SES Sterling Expandable Neoprene Red Cable Sleeve HELAVIA Series
- SES Sterling Expandable Neoprene Black Cable Sleeve HELAVIA Series
- SES Sterling Expandable Neoprene Blue Cable Sleeve HELAVIA Series
- SES Sterling Expandable Neoprene Blue Cable Sleeve HELAVIA Series
