SES Sterling Expandable Neoprene Blue Cable Sleeve, 20mm Length 2 mm Cable Diameter, HELAVIA Series

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$7.19

(exc. GST)

$7.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 113 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14$7.19$0.072-
15 - 49$6.92$0.0693%
50 +$6.67$0.0677%

*price indicative

RS Stock No.:
170-2230
Mfr. Part No.:
2010001002
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Sleeve

Colour

Blue

Material

Neoprene

Sleeve Length

20mm

Braided

No

Expandable

Yes

Minimum Cable Diameter

1.25mm

Maximum Cable Diameter

2mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Dielectric Strength

13kV/mm

Standards/Approvals

RoHS

Wall Thickness

500μm

Series

HELAVIA

COO (Country of Origin):
FR

Coloured Expandable Sleeves


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy