RS PRO Braided Silicone Rubber, Fibreglass White Fire Sleeve, 5m Length 8 mm Cable Diameter
- RS Stock No.:
- 731-270
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 metres)*
$131.11
(exc. GST)
$144.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | $131.11 | $26.222 |
*price indicative
- RS Stock No.:
- 731-270
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | White | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 8mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour White | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 5m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 8mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 8mm Fire Sleeve, 5m
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from Durable silicone rubber and fibreglass, it offers excellent thermal insulation and is suitable for use in high-temperature environments up to 200°C. This fire sleeve is Ideal for safeguarding critical components in industrial settings.
Features and Benefits
Braided Construction: Enhances durability and flexibility for long-lasting performance.
Dielectric Strength of 30 kV: Provides excellent electrical insulation, ensuring safety in high-voltage applications.
Maximum Cable Diameter of 8 mm: Accommodates a wide range of cable sizes for versatile use.
Non-Expandable: Maintains consistent protection without stretching or deforming.
5m Sleeve Length: Offers ample coverage for various applications.
2mm Wall Thickness: Ensures robust protection against heat and abrasion.
Dielectric Strength of 30 kV: Provides excellent electrical insulation, ensuring safety in high-voltage applications.
Maximum Cable Diameter of 8 mm: Accommodates a wide range of cable sizes for versatile use.
Non-Expandable: Maintains consistent protection without stretching or deforming.
5m Sleeve Length: Offers ample coverage for various applications.
2mm Wall Thickness: Ensures robust protection against heat and abrasion.
Applications
Industrial machinery
Automotive manufacturing
Aerospace engineering
Electrical installations
Automotive manufacturing
Aerospace engineering
Electrical installations
Additional Information
Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, and UL94-V2 standards, ensuring high safety and performance levels.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
1 Bag of 5 Metre(s)
$127.72
1 Bag of 5 Metre(s)
$131.11
1 Bag of 5 Metre(s)
$131.11
1 Bag of 5 Metre(s)
$131.11








