RS PRO Braided Silicone Rubber, Fibreglass Yellow Fire Sleeve, 5m Length 8 mm Cable Diameter
- RS Stock No.:
- 731-177
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 metres)*
$131.11
(exc. GST)
$144.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | $131.11 | $26.222 |
*price indicative
- RS Stock No.:
- 731-177
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Yellow | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 8mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Yellow | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 5m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 8mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 8 mm Silicone Rubber Fire Sleeve
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for environments where safety and reliability are paramount, this fire sleeve ensures the integrity of your components even in challenging conditions.
Features and Benefits
High Dielectric Strength: Withstands up to 30 kV, ensuring electrical safety.
Maximum Operating Temperature: Can handle temperatures up to 200 °C, suitable for high-heat environments.
Material Composition: Made from silicone rubber and fibreglass for enhanced durability and flexibility.
Wall Thickness: 2 mm thickness provides robust protection against heat and abrasion.
Length: Available in 5 m lengths for versatile application needs.
Compliance: Meets EN 45545-2 and UL94 standards for fire safety.
Maximum Operating Temperature: Can handle temperatures up to 200 °C, suitable for high-heat environments.
Material Composition: Made from silicone rubber and fibreglass for enhanced durability and flexibility.
Wall Thickness: 2 mm thickness provides robust protection against heat and abrasion.
Length: Available in 5 m lengths for versatile application needs.
Compliance: Meets EN 45545-2 and UL94 standards for fire safety.
Applications
Automotive industry
Aerospace applications
Industrial machinery
Electrical installations
Aerospace applications
Industrial machinery
Electrical installations
Additional Information
Standards: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2.
Colour: Available in yellow for high visibility and safety.
Colour: Available in yellow for high visibility and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
1 Bag of 5 Metre(s)
$131.11
1 Bag of 5 Metre(s)
$127.72
1 Bag of 5 Metre(s)
$133.61
1 Bag of 5 Metre(s)
$131.11










