RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 76 mm Cable Diameter
- RS Stock No.:
- 731-250
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$321.34
(exc. GST)
$353.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $321.34 |
*price indicative
- RS Stock No.:
- 731-250
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Red | |
| Material | Silicone Rubber | |
| Sleeve Length | 1m | |
| Braided | No | |
| Maximum Cable Diameter | 76mm | |
| Maximum Operating Temperature | 250°C | |
| Shielding | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Red | ||
Material Silicone Rubber | ||
Sleeve Length 1m | ||
Braided No | ||
Maximum Cable Diameter 76mm | ||
Maximum Operating Temperature 250°C | ||
Shielding No | ||
- COO (Country of Origin):
- GB
RS PRO Silicone Rubber Fire Sleeve, 76 mm Diameter
The RS PRO Silicone Rubber Fire Sleeve is designed to protect cables and hoses from extreme temperatures and harsh environments. With a maximum operating temperature of 250 °C, this fire sleeve is Ideal for safeguarding critical components in high-temperature applications.
Features and Benefits
Silicone Rubber Material: Provides excellent thermal insulation and resistance to high temperatures.
Maximum Cable Diameter of 76 mm: Accommodates a wide range of cable and hose sizes.
1 Metre Sleeve Length: Offers flexibility and ease of installation in various setups.
Non-Braided Design: Ensures easy application and removal without compromising protection.
Maximum Cable Diameter of 76 mm: Accommodates a wide range of cable and hose sizes.
1 Metre Sleeve Length: Offers flexibility and ease of installation in various setups.
Non-Braided Design: Ensures easy application and removal without compromising protection.
Applications
Automotive industry
Aerospace engineering
Industrial manufacturing
Aerospace engineering
Industrial manufacturing
Additional Information
Colour: Red
No shielding included
Suitable for use in environments requiring high thermal resistance.
No shielding included
Suitable for use in environments requiring high thermal resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 0731246
Each
$263.51
- RS Stock No. 0457394
Each
$189.70
- RS Stock No. 0731195
Each
$145.50
- RS Stock No. 0731216
Each
$179.83











