RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 32 mm Cable Diameter

N

Subtotal (1 unit)*

$179.83

(exc. GST)

$197.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.83

*price indicative

RS Stock No.:
731-216
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Red

Material

Silicone Rubber

Sleeve Length

1m

Braided

No

Maximum Cable Diameter

32mm

Shielding

No

Maximum Operating Temperature

250°C

COO (Country of Origin):
GB

RS PRO Silicone Rubber Fire Sleeve, 32 mm Diameter


The RS PRO Silicone Rubber Fire Sleeve is designed to protect cables and hoses from extreme temperatures and harsh environments. With a maximum operating temperature of 250 °C, this fire sleeve is Ideal for safeguarding sensitive components in high-heat applications.

Features and Benefits


Silicone Rubber Material: Provides excellent thermal insulation and protection against high temperatures.
Maximum Cable Diameter of 32 mm: Accommodates a wide range of cable sizes for versatile use.
1 Metre Sleeve Length: Offers flexibility in application and ease of installation.
Red Colour: Enhances visibility and identification in complex systems.

Applications


Automotive industry
Aerospace applications
Industrial machinery
Electrical installations

Additional Information


This fire sleeve is non-braided and does not include shielding, making it suitable for applications where these features are not required.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy