RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 44 mm Cable Diameter
- RS Stock No.:
- 731-245
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$242.77
(exc. GST)
$267.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.77 |
*price indicative
- RS Stock No.:
- 731-245
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Red | |
| Material | Silicone Rubber | |
| Sleeve Length | 1m | |
| Braided | No | |
| Maximum Cable Diameter | 44mm | |
| Shielding | No | |
| Maximum Operating Temperature | 250°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Red | ||
Material Silicone Rubber | ||
Sleeve Length 1m | ||
Braided No | ||
Maximum Cable Diameter 44mm | ||
Shielding No | ||
Maximum Operating Temperature 250°C | ||
- COO (Country of Origin):
- GB
RS PRO Silicone Rubber Fire Sleeve, 44 mm Diameter
The RS PRO Silicone Rubber Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. With a maximum operating temperature of 250 °C, this fire sleeve is Ideal for safeguarding critical components in demanding environments.
Features and Benefits
Silicone Rubber Material: Provides excellent heat resistance and durability.
Maximum Cable Diameter of 44 mm: Accommodates a wide range of cable and hose sizes.
High Temperature Resistance: Withstands temperatures up to 250 °C for reliable protection.
1 Metre Sleeve Length: Offers flexibility and ease of installation.
Maximum Cable Diameter of 44 mm: Accommodates a wide range of cable and hose sizes.
High Temperature Resistance: Withstands temperatures up to 250 °C for reliable protection.
1 Metre Sleeve Length: Offers flexibility and ease of installation.
Applications
Automotive industry
Aerospace applications
Industrial machinery
Aerospace applications
Industrial machinery
Additional Information
The fire sleeve is red in colour, ensuring high visibility and easy identification in complex systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 0457388
Each
$79.26
- RS Stock No. 0731208
Each
$152.51
- RS Stock No. 0731212
Each
$165.58
- RS Stock No. 0733653
Each
$642.52











