RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 22 mm Cable Diameter
- RS Stock No.:
- 731-212
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$165.58
(exc. GST)
$182.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.58 |
*price indicative
- RS Stock No.:
- 731-212
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Red | |
| Material | Silicone Rubber | |
| Sleeve Length | 1m | |
| Braided | No | |
| Maximum Cable Diameter | 22mm | |
| Shielding | No | |
| Maximum Operating Temperature | 250°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Red | ||
Material Silicone Rubber | ||
Sleeve Length 1m | ||
Braided No | ||
Maximum Cable Diameter 22mm | ||
Shielding No | ||
Maximum Operating Temperature 250°C | ||
- COO (Country of Origin):
- GB
RS PRO Silicone Rubber Fire Sleeve, 1 m
The RS PRO Silicone Rubber Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. With a maximum operating temperature of 250 °C, this fire sleeve is Ideal for safeguarding critical components in high-heat environments.
Features and Benefits
Silicone Rubber Material: Offers excellent thermal insulation and durability.
Maximum Cable Diameter: Accommodates cables up to 22 mm, providing versatility for various applications.
High Temperature Resistance: Withstands temperatures up to 250 °C, ensuring reliable protection in extreme conditions.
Non-Braided Design: Simplifies installation and reduces bulk.
Maximum Cable Diameter: Accommodates cables up to 22 mm, providing versatility for various applications.
High Temperature Resistance: Withstands temperatures up to 250 °C, ensuring reliable protection in extreme conditions.
Non-Braided Design: Simplifies installation and reduces bulk.
Applications
Automotive industry
Aerospace
Manufacturing plants
Aerospace
Manufacturing plants
Additional Information
Colour: Red
Sleeve Length: 1 m
No shielding included
Sleeve Length: 1 m
No shielding included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
