Phoenix Contact Polyolefin Yellow Cable Sleeve, 120m Length 2.4 mm Cable Diameter, E-WMS Series
- RS Stock No.:
- 493-315
- Mfr. Part No.:
- 1221576
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,333.13
(exc. GST)
$1,466.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,333.13 |
*price indicative
- RS Stock No.:
- 493-315
- Mfr. Part No.:
- 1221576
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Sleeve | |
| Colour | Yellow | |
| Material | Polyolefin | |
| Sleeve Length | 120m | |
| Minimum Cable Diameter | 800μm | |
| Maximum Cable Diameter | 2.4mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), ISO 175:2010, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN 50018:2013-05, ANSI/UL 969-2018:03 | |
| Series | E-WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Sleeve | ||
Colour Yellow | ||
Material Polyolefin | ||
Sleeve Length 120m | ||
Minimum Cable Diameter 800μm | ||
Maximum Cable Diameter 2.4mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), ISO 175:2010, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN 50018:2013-05, ANSI/UL 969-2018:03 | ||
Series E-WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve in the E-WMS product family is expertly designed to meet the needs of automated processing with the THERMOMARK E.SLEEVE applicator. Suitable for a variety of applications, this versatile shrink sleeve accommodates a broad cable diameter range, ensuring effective and reliable identification for single-core wires, cables, and even pneumatic hoses. Crafted from high quality polyolefin, it offers exceptional durability, flexibility, and ease of application. After printing, users can manually apply heat to secure the sleeve in place, providing permanent identification that holds firm even in challenging environments. The innovative design and reliable performance cater to the exacting demands of control cabinet and machine building, as well as industries such as oil, gas, and railways.
Permanent identification for a wide range of cylindrical objects
Custom marker lengths ranging from 15 mm to 51 mm
High shrink ratio of 3:1 allows for diverse application needs
Compliant with RoHS standards reflecting environmental responsibility
Tested for excellent resistance against UV exposure and various chemicals
Sleek design ensures compatibility with external media hubs for seamless integration
Related links
- Phoenix Contact Polyolefin White Cable Sleeve E-WMS Series
- Phoenix Contact Polyolefin White Cable Sleeve E-WMS Series
- Phoenix Contact Polyolefin White Cable Sleeve E-WMS Series
- Phoenix Contact Heat Shrink Cable Sleeve E-WMS Series
- Phoenix Contact Heat Shrink Cable Sleeve E-WMS Series
- Phoenix Contact Polyolefin Yellow Cable Marker WMS Series
- Phoenix Contact Polyolefin White Cable Marking Kit WMS-OT HF Series
- Phoenix Contact Polyolefin White Cable Sleeve WMS Series
