HellermannTyton Polyvinyl Chloride Red Cable Sleeve, 100m Length 20 mm Cable Diameter
- RS Stock No.:
- 416-446
- Mfr. Part No.:
- 172-02085 PVC30-PVC-RD
- Brand:
- HellermannTyton
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 metres)*
$54.77
(exc. GST)
$60.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | $54.77 | $0.548 | - |
| 15 - 49 | $53.23 | $0.532 | 2% |
| 50 + | $51.02 | $0.51 | 6% |
*price indicative
- RS Stock No.:
- 416-446
- Mfr. Part No.:
- 172-02085 PVC30-PVC-RD
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Red | |
| Material | Polyvinyl Chloride | |
| Sleeve Length | 100m | |
| Braided | No | |
| Minimum Cable Diameter | 3mm | |
| Maximum Cable Diameter | 20mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Dielectric Strength | 5kV | |
| Standards/Approvals | No | |
| Wall Thickness | 500μm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Red | ||
Material Polyvinyl Chloride | ||
Sleeve Length 100m | ||
Braided No | ||
Minimum Cable Diameter 3mm | ||
Maximum Cable Diameter 20mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Dielectric Strength 5kV | ||
Standards/Approvals No | ||
Wall Thickness 500μm | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Sleeve, 3mm Sleeve Diameter, 100m Length - 172-02085 PVC30-PVC-RD
This cable sleeve is designed for versatile insulation and identification purposes in both automotive and domestic sectors. Constructed from durable PVC, this red cable sleeve features a diameter of 3mm and a length of 100m, catering to various cable protection needs effectively. The self-extinguishing nature of the sleeve ensures improved safety in fire-risk environments.
Features & Benefits
• Provides reliable electrical insulation for safer use
• Capable of withstanding temperatures from -30°C to +85°C
• Offers excellent tensile strength and elasticity for durability
• Suitable for physical protection against impacts and abrasions
• Flexible design allows easy usage and manipulation
Applications
• Ideal for wiring in automotive vehicles for insulation
• Suitable for protective coverings on household electrical installations
• Utilised in decorative where colour coding is essential
• Effective for safeguarding wires in mechanical assemblies
• Appropriate for use in environments requiring temperature resilience
What is the shelf life of this cable sleeve, and is it affected by temperature?
The shelf life is approximately five years when stored at temperatures below 40°C. It remains unaffected by standard temperature fluctuations within the operating range.
How does the material contribute to the cable sleeve's properties?
The PVC material offers excellent electrical insulation and physical protection while maintaining flexibility, ensuring ease of use in various applications.
Can this product be used in environments with high humidity?
Yes, the cable sleeve is designed to maintain its insulation properties even in humid conditions, providing reliable protection for electrical applications.
What types of cables can be accommodated within the 3mm diameter?
This sleeve can effectively protect cables with a minimum diameter of 3mm, making it suitable for a variety of electrical wiring and components.
How can this cable sleeve assist in the organisation of electrical systems?
Utilising the red cable sleeve helps differentiate circuit phases or functions, aiding in clearer identification and reducing the risk of errors during installations or repairs.
Related links
- HellermannTyton Polyvinyl Chloride Red Standoff, 100m Length
- HellermannTyton Polyvinyl Chloride Red Sensor Connectivity, 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Blue Screwdriver Bit Set, 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Grey Cable Sleeve, 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Brown Cable Sleeve, 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Green 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Black Socket Set, 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Red Screwdriver Set, 100m Length 20 mm Cable Diameter
