HellermannTyton Polyvinyl Chloride Green, Yellow Cable Sleeve, 100m Length 20 mm Cable Diameter
- RS Stock No.:
- 416-395
- Mfr. Part No.:
- 172-02044 PVC60-PVC-GNYE
- Brand:
- HellermannTyton
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 metres)*
$74.23
(exc. GST)
$81.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | $74.23 | $0.742 | - |
| 15 - 49 | $73.32 | $0.733 | 1% |
| 50 + | $72.05 | $0.721 | 2% |
*price indicative
- RS Stock No.:
- 416-395
- Mfr. Part No.:
- 172-02044 PVC60-PVC-GNYE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Green, Yellow | |
| Material | Polyvinyl Chloride | |
| Sleeve Length | 100m | |
| Braided | No | |
| Minimum Cable Diameter | 6mm | |
| Maximum Cable Diameter | 20mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Dielectric Strength | 5kV | |
| Wall Thickness | 500μm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Green, Yellow | ||
Material Polyvinyl Chloride | ||
Sleeve Length 100m | ||
Braided No | ||
Minimum Cable Diameter 6mm | ||
Maximum Cable Diameter 20mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Dielectric Strength 5kV | ||
Wall Thickness 500μm | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Sleeve, 6mm Sleeve Diameter, Green/Yellow Colour - 172-02044 PVC60-PVC-GNYE
This cable sleeve is an essential product in electrical insulation and protection. With a diameter of 6mm and a vibrant green and yellow colour combination, it stands out in various applications. Made from high-quality PVC, the sleeve maintains excellent performance across a temperature range from -30°C to +85°C and comes in a generous 100m length, making it a practical solution for both domestic and industrial needs.
Features & Benefits
• Flexible design allows easy fitting over 6mm cables
• Excellent electrical insulation properties enhance safety
• Wall thickness of 0.5mm offers robust protection
• Self-extinguishing nature reduces fire hazards
Applications
• Used to provide electrical insulation for wiring in domestic setups
• Ideal for the automotive industry for cable management
• Suitable for outdoor environments needing protection from moisture and UV rays
• Utilised for decorative purposes in electrical installations
• Effective in safeguarding against wear and abrasion in industrial
How does the sleeve ensure effective electrical insulation for cables?
The PVC material used in the sleeve has a high insulation resistance, specifically tested to be 3 x 10^7 M Ohms, ensuring it effectively prevents electrical current leakage and enhances safety in various applications.
What temperature conditions can be expected for safe usage?
The product is designed to operate safely in environments with temperatures as low as -30°C and as high as +85°C, allowing for flexible use across different settings and applications.
Is this sleeve suitable for outdoor use?
Yes, the sleeve is ideal for outdoor applications as it provides protection against environmental elements, ensuring that cables remain insulated and safeguarded against moisture and UV damage.
Can this product be used in the automotive industry?
Absolutely, this cable sleeve is commonly used within the automotive sector for insulating and protecting wiring harnesses, contributing to both safety and functionality in vehicles.
What is the advantage of the self-extinguishing feature of the sleeve?
The self-extinguishing property ensures that the sleeve does not propagate flames, significantly increasing safety in case of fire hazards, making it a critical choice for electrical insulation in high-risk environments.
Related links
- HellermannTyton Polyvinyl Chloride Black Socket Set, 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Brown Screwdriver Bit Set, 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Green 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Green 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Grey Splice Connector, 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Red Sensor Connectivity, 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Blue Cable Sleeve, 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Blue Screwdriver Bit Set, 100m Length 20 mm Cable Diameter
