HellermannTyton Polyvinyl Chloride Blue Cable Sleeve, 100m Length 20 mm Cable Diameter
- RS Stock No.:
- 416-363
- Mfr. Part No.:
- 172-02059 PVC60-PVC-BU
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 metres)*
$73.07
(exc. GST)
$80.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 - 14 | $73.07 | $0.731 |
| 15 - 49 | $71.25 | $0.713 |
| 50 + | $68.19 | $0.682 |
*price indicative
- RS Stock No.:
- 416-363
- Mfr. Part No.:
- 172-02059 PVC60-PVC-BU
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Blue | |
| Material | Polyvinyl Chloride | |
| Sleeve Length | 100m | |
| Braided | No | |
| Minimum Cable Diameter | 6mm | |
| Maximum Cable Diameter | 20mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Dielectric Strength | 5kV | |
| Standards/Approvals | No | |
| Wall Thickness | 500μm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Blue | ||
Material Polyvinyl Chloride | ||
Sleeve Length 100m | ||
Braided No | ||
Minimum Cable Diameter 6mm | ||
Maximum Cable Diameter 20mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Dielectric Strength 5kV | ||
Standards/Approvals No | ||
Wall Thickness 500μm | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Sleeve, 6mm Sleeve Diameter, 100m Sleeve Length - 172-02059 PVC60-PVC-BU
This cable sleeve is an essential component for efficient electrical insulation and protection. With a 6mm diameter and a striking blue colour, this PVC sleeve combines functionality with clear visibility in various applications. Its generous length of 100m allows for extensive use in both domestic and automotive contexts, making it an excellent choice for professionals and DIY enthusiasts alike.
Features & Benefits
• Self-extinguishing property enhances safety during operation
• Offers physical protection for cables against wear and tear
• Flexible design for easy installation and adaptability
• Durable construction ensures long-lasting performance
• Suitable for a variety of insulation and identification needs
Applications
• Used for electrical insulation in automotive wiring
• Ideal for physical protection of domestic electrical installations
• Utilised for decorative in machinery and vehicles
• Applied in both identification and insulation for cables
• Enhances organisation in electrical and mechanical systems
What temperature ranges are optimal for usage?
It can operate continuously between -30°C to +85°C, making it versatile for various environmental conditions.
How does the material contribute to its performance?
The PVC material provides excellent electrical insulation properties and is resistant to wear, ensuring effective protection for cables.
Is this suitable for both indoor and outdoor applications?
Yes, the durable nature of the sleeve makes it appropriate for both indoor and outdoor installations where cable protection is necessary.
What kind of cables can be accommodated with this sleeve?
It is designed for cables with a minimum diameter of 6mm, ensuring a snug and secure fit for effective insulation.
Related links
- HellermannTyton Polyvinyl Chloride Blue Screwdriver Bit Set, 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Grey Splice Connector, 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Brown Screwdriver Bit Set, 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Red Sensor Connectivity, 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Green 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Black Socket Set, 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Green 100m Length 20 mm Cable Diameter
- HellermannTyton Polyvinyl Chloride Grey Cable Sleeve, 100m Length 20 mm Cable Diameter
