RS PRO Silicone Rubber Red Cable Sleeve, 10m Length 2 mm Cable Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10 metres)*

$36.31

(exc. GST)

$39.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 1,460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10 - 140$3.631$36.31
150 - 740$3.588$35.88
750 +$2.954$29.54

*price indicative

RS Stock No.:
399-445
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Sleeve

Colour

Red

Material

Silicone Rubber

Sleeve Length

10m

Braided

No

Maximum Cable Diameter

2mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

180°C

Standards/Approvals

RoHS Compliant

Dielectric Strength

20kV/mm

Wall Thickness

500μm

COO (Country of Origin):
GB

RS PRO Silicone Rubber Cable Sleeving


From RS PRO a range of high-quality silicone rubber cable sleeving or cable tubing for both insulating, protecting and managing your cable and wire harness applications. This silicone sleeving is both flexible and elastic making it ideal for use with cable applications in confined spaces. The silicone rubber is post cured to give it extra stability and is able to withstand high temperatures as well as being both ozone and UV resistant. These properties enable this cable sleeve to be used in demanding and critical environments. The sleeve is easy to apply, simply cut to size and route your electrical wires or cables through the sleeve

Features and Benefits


• High operating temperature of -60 to +180°

• Flexible and elastic

• Ozone and UV resistant

• Fungus resistant

• Self extinguishing

Where is Silicone Rubber Sleeving Used?


The unique properties of this silicone rubber cable sleeving make it ideal for insulating and protecting cables or wires that are being used in demanding high-temperature environments. This sleeving is especially useful for cable bundling and harnessing because of its high elasticity and flexibility. An additional use for this sleeving is for simple fluid carrying applications and with peristaltic hose pumps.

Note

These products are now supplied in bags, not on a reel. The "sleeve diameter" is the bore diameter of the sleeve.

Standards

BS 2848 180T

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy