RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 114 mm Cable Diameter

Subtotal (1 unit)*

$576.40

(exc. GST)

$634.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$576.40

*price indicative

RS Stock No.:
733-652
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Red

Material

Silicone Rubber

Sleeve Length

1m

Braided

No

Maximum Cable Diameter

114mm

Maximum Operating Temperature

250°C

COO (Country of Origin):
GB
The RS PRO Firesleeve Hook & Loop provides superior thermal insulation for cables, hoses, and wires in hazardous environments. Featuring a high-grade silicone elastomer rubber bonded to thick knitted glass fabric, it allows for easy retrofitting via a secure closure. This flexible sleeve forms a protective silicon dioxide layer when exposed to flames, ensuring both equipment longevity and personnel safety against high-temperature burns.

Withstands molten splash 1200°C

Continuous operation at 250°C

Resistant to hydraulic fluids

Excellent abrasion resistance

Retains heat within pipework

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy