Schneider Electric Synthetic Black Cable Sleeve 13 mm Cable Diameter, Unica Series
- RS Stock No.:
- 357-572
- Mfr. Part No.:
- XACB913
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$99.76
(exc. GST)
$109.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $99.76 | - |
| 10 + | $91.79 | 7% |
*price indicative
- RS Stock No.:
- 357-572
- Mfr. Part No.:
- XACB913
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Synthetic | |
| Minimum Cable Diameter | 7mm | |
| Maximum Cable Diameter | 13mm | |
| Standards/Approvals | REACH, RoHS | |
| Series | Unica | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Synthetic | ||
Minimum Cable Diameter 7mm | ||
Maximum Cable Diameter 13mm | ||
Standards/Approvals REACH, RoHS | ||
Series Unica | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Protective Cable Sleeve is an accessory designed as a protection accessory for pendant control stations. It is compatible with the XACB series and provides protection for cables with a clamping capacity of 7 to 13 mm. This sleeve helps ensure durability and safety in cable management.
0.065 kg weight
RoHS compliant
Mercury free
Related links
- Schneider Electric Expandable Synthetic Black Cable Sleeve Unica System+ Series
- PMA Uster Copper Black Cable Sleeve 13 mm Cable Diameter, FHY Series
- PMA Uster Polyamide Black Cable Sleeve 13 mm Cable Diameter, F66 Series
- Schneider Electric Expandable Nylon Black Cable Sleeve Unica System+ Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine Series
- Schneider Electric Expandable Nylon White Cable Sleeve Unica System+ Series
- HellermannTyton Braided Polyethylene Terephthalate Black 50m Length 13 mm Cable Diameter, Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine
