Essentra Black, 21.8 mm

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 50 units)*

$21.90

(exc. GST)

$24.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,550 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 200$0.438$21.90
250 - 450$0.433$21.65
500 +$0.423$21.15

*price indicative

RS Stock No.:
401-888
Mfr. Part No.:
PGSC-1926A
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

Cable Grommet

Maximum Bundle Diameter

21.8mm

Colour

Black

Standards/Approvals

UL 94 V-2

COO (Country of Origin):
TW

PGSC centring nozzle


Nylon nozzle for mechanical protection of cables and wires

Approvals

UL

Related links