Essentra Black, 27 mm
- RS Stock No.:
- 401-876
- Mfr. Part No.:
- PGSC-1319A
- Brand:
- Essentra
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 50 units)*
$34.05
(exc. GST)
$37.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 50 unit(s) ready to ship
- Plus 2,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.681 | $34.05 |
| 250 + | $0.56 | $28.00 |
*price indicative
- RS Stock No.:
- 401-876
- Mfr. Part No.:
- PGSC-1319A
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Cable Grommet | |
| Maximum Bundle Diameter | 27mm | |
| Colour | Black | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Cable Grommet | ||
Maximum Bundle Diameter 27mm | ||
Colour Black | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- TW
PGSC centring nozzle
Nylon nozzle for mechanical protection of cables and wires
Approvals
UL
Related links
- Essentra Black, 21.8 mm
- HellermannTyton 3-Way Outlet Shape Black 27 mm
- HellermannTyton Black Screw Cable Tie 7.6 mm x 12 mm x 27 mm
- Hammond 1550Z Series Unpainted IP66 151 mm, 27 mm
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure 170 mm x 27 mm x, 135 mm
- Guitel Hervieu Black Plastic Plug and Plastic End Cap 40 x 27 mm Strut Profile, 40 x 27 mm Groove
- Essentra A5 Flat Cable Ferrite Flat Cable Core 1 mm 27 mm
- Hammond 1591 Series Black ABS Enclosure 112 mm, 62 mm
