Super Rod Fibreglass Cable Rod Rod
- RS Stock No.:
- 893-776
- Mfr. Part No.:
- CZLA100X9
- Brand:
- Super Rod
N
Subtotal (1 unit)*
$2,195.55
(exc. GST)
$2,415.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,195.55 |
*price indicative
- RS Stock No.:
- 893-776
- Mfr. Part No.:
- CZLA100X9
- Brand:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Sub Type | Rod | |
| Product Type | Cable Rod | |
| Maximum Length | 100m | |
| Material | Fibreglass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Sub Type Rod | ||
Product Type Cable Rod | ||
Maximum Length 100m | ||
Material Fibreglass | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SuperRod Cable Spooler 100m is an exceptionally robust tool designed to meet the demanding challenges of site life. With a strong 9mm diameter rod system integrated within a 1000mm tall frame, this product is Ideal for routing and retrieving tasks across an impressive 100 metres length. Its sturdy construction ensures both strength and flexibility, making it the perfect companion for professionals who require reliability and durability in their work environment. The Cable Zilla's thoughtful design allows for effortless handling, providing efficiency and effectiveness for any challenge you face on-site.
Designed to withstand the rigours of site life with an incredibly strong frame
Features a 9mm diameter rod system for enhanced stability and support
Offers a generous 100m length, providing ample reach for various applications
The 1000mm tall frame allows for effective routing and retrieving capabilities
Delivers a perfect balance of strength and flexibility, ensuring ease of use
Built for professionals who demand reliable performance in challenging conditions