Super Rod Grip 1 x 6 to 10mm Super Grip

N

Subtotal (1 set)*

$316.13

(exc. GST)

$347.74

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$316.13

*price indicative

RS Stock No.:
884-851
Mfr. Part No.:
CRSK-0430
Brand:
Super Rod
Find similar products by selecting one or more attributes.
Select all

Brand

Super Rod

Product Type

Grip

Kit Contents

1 x 6 to 10mm Super Grip

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The SuperRod 4 to 30mm Super Grip Multi Pack designed for professionals seeking a versatile solution for cable management. This comprehensive pack features an array of Super Grips that securely attach cables of varying diameters, from 4mm to 30mm. Ideal for domestic, commercial, and industrial use, it provides a quick and reliable method for organising and securing cables to rods, enhancing both aesthetics and safety. Whether you're working with data cables, speaker wires, or heavy-duty armoured cables, this product caters to a wide range of applications, ensuring your installations are tidy and efficient. Experience ease of use and peace of mind with these Durable and effective attachments.

Accommodates cable diameters from 4mm to 30mm for extensive compatibility

Includes multiple sizes: 4 6mm, 6 10mm, 11 15mm, 16 22mm, and 23 30mm for tailored solutions

Offers a quick and secure method for attaching cables, improving installation efficiency

Versatile usage across various industries including domestic, commercial, and industrial applications

Ideal for connection with data, telephone, speaker, and alarm cables, enhancing project versatility

Durable construction ensures longevity, withstands regular use, and maintains performance integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy