Super Rod Grip 1 x 6 to 10mm Super Grip
- RS Stock No.:
- 884-833
- Mfr. Part No.:
- CRSK-0415
- Brand:
- Super Rod
N
Subtotal (1 set)*
$175.55
(exc. GST)
$193.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $175.55 |
*price indicative
- RS Stock No.:
- 884-833
- Mfr. Part No.:
- CRSK-0415
- Brand:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Grip | |
| Kit Contents | 1 x 6 to 10mm Super Grip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Grip | ||
Kit Contents 1 x 6 to 10mm Super Grip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SuperRod 4 to 15mm Super Grip is an innovative solution designed for securely attaching cables to rods with ease and efficiency. Ideal for tradespeople and DIY enthusiasts alike, this product accommodates cable diameters ranging from 4mm to 15mm, making it versatile for various applications. With multiple sizes available in a single pack, it ensures a reliable grip whether you're working with data cables, speaker wires, or alarm systems. The Super Grip's robust construction and user-friendly design make it a staple in your toolkit, simplifying the process of managing cables in demanding environments.
Attaches securely to cables between 4mm and 15mm in diameter
Includes multiple sizes to cater for diverse cable thicknesses
Provides a quick and secure method for cable management
Compatible with various cable types, including data, speaker, and alarm cables
Robust design ensures durability and reliability in different environments
A must have for both professional tradespeople and DIY enthusiasts