Super Rod Cable Rod 4 x 5mm x 1 metre GRP Rods
- RS Stock No.:
- 884-832
- Mfr. Part No.:
- CRSS
- Brand:
- Super Rod
N
Subtotal (1 set)*
$146.03
(exc. GST)
$160.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $146.03 |
*price indicative
- RS Stock No.:
- 884-832
- Mfr. Part No.:
- CRSS
- Brand:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Cable Rod | |
| Kit Contents | 4 x 5mm x 1 metre GRP Rods | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Cable Rod | ||
Kit Contents 4 x 5mm x 1 metre GRP Rods | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SuperRod Standard Set is a comprehensive cable handling solution designed for professional installers. This set includes five metres of rods in two flexibilities, allowing users to tackle a wide range of cable laying challenges with ease. Ideal for both domestic and commercial installations, it provides an invaluable introduction to the benefits of Cable Rod, making it the perfect choice for those seeking efficiency and reliability in their work. With an array of essential attachments, this kit is crafted to ensure that you have the right tools at your disposal for any task, delivering a no-nonsense approach to cable management.
Includes a total of 5 x 1 metre GRP rods in 5mm and 4mm diameters, offering versatility in handling cables
Comes with 5 essential attachments tailored for various cable laying situations
Designed specifically for both domestic and commercial installations, enhancing usability across different environments
A lightweight, portable solution equipped with a tough carry tube for easy transportation
Offers a cost effective means to understand and utilise Cable Rod technology effectively
Contains attachments such as a Flexi Lead, Tuff Hook, Mini Eye & Ring, Gender Changer, and Domed Bullet, providing comprehensive options for routing and handling cables