Super Rod Cable Rod 6 x 5mm red Adoxim 5 1m rods
- RS Stock No.:
- 711-270
- Mfr. Part No.:
- CRSD
- Brand:
- Super Rod
N
Subtotal (1 set)*
$321.73
(exc. GST)
$353.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $321.73 |
*price indicative
- RS Stock No.:
- 711-270
- Mfr. Part No.:
- CRSD
- Brand:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Cable Rod | |
| Kit Contents | 6 x 5mm red Adoxim 5 1m rods | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Cable Rod | ||
Kit Contents 6 x 5mm red Adoxim 5 1m rods | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SuperRod Deluxe Set designed for professionals in the electrical and data installation fields, offering innovative tools for effective cable routing and retrieval. With a comprehensive assortment of attachments and rods, this set allows users to tackle challenging cabling tasks with ease. It features a total length of 10 metres of rod, equipped with four distinct flexibilities for versatile usage. The Deluxe Set is not only Ideal for illumination and retrieval in dimly lit spaces but also ensures efficient planning and installation processes, minimising the need for excessive drilling and repairs. Tailored for electricians and data installers, this set empowers professionals to Streamline their work and achieve better results.
Includes 10 metres of rods with a variety of four flexibilities for multi functional use
Comes with 8 attachments tailored for different cable handling tasks
Features a Super Beam and Super Magnet for inspecting dark voids and retrieving lost tools
Allows for straightforward routing and retrieval of cables in tight spaces
Designed to reduce drilling and repair work, making installations quicker and more economical
Ideal for professional electricians and data installers needing reliable equipment
Compact and organised in a tough carry tube for easy transport