Phoenix Contact GKM Clip-On Cable Marker Carrier, 2.5 mm Cable Grey, 0 mm Cable, 1750498
- RS Stock No.:
- 881-6156
- Mfr. Part No.:
- 1750498
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 100 units)*
$714.40
(exc. GST)
$785.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | $7.144 | $714.40 |
| 500 + | $6.43 | $643.00 |
*price indicative
- RS Stock No.:
- 881-6156
- Mfr. Part No.:
- 1750498
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Clip-On | |
| Product Type | Cable Marker Carrier | |
| Marker Type | Cable Marker | |
| Series | GKM | |
| Minimum Cable Diameter | 0mm | |
| Maximum Cable Diameter | 2.5mm | |
| Length | 20mm | |
| Width | 20 mm | |
| Printable | No | |
| Material | ABS, Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Grey | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Clip-On | ||
Product Type Cable Marker Carrier | ||
Marker Type Cable Marker | ||
Series GKM | ||
Minimum Cable Diameter 0mm | ||
Maximum Cable Diameter 2.5mm | ||
Length 20mm | ||
Width 20 mm | ||
Printable No | ||
Material ABS, Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Grey | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- DE
Cable marker carrier, gray, unlabeled, mounting type: clip on, cable diameter range: 0 ... 5.2 mm, lettering field size: 20 mm x 8 mm
SS‑ZB ..., UC‑TM ... or ZB ... can be used for labeling purposes
The conductor marker is attached directly to a conductor
Related links
- Phoenix Contact 0826530 Cable Marker Carrier 136 mm Cable 0826530
- SES Sterling M-024 PP MDE Cable Tie Cable Marker Carrier 9 mm Cable, 01401003093
- SES Sterling M-012 PP MDE Cable Tie Cable Marker Carrier 109 mm Cable Metallic Blue 01401002093
- SES Sterling M-008 PP MDE Cable Tie Cable Marker Carrier 109 mm Cable Metallic Blue 01401001093
- Phoenix Contact Cable Marker Carrier Strip for Cable Marker
- Phoenix Contact Cable Marker Carrier
- Phoenix Contact PATG Cable Marker Carrier, 0822479 Self-Extinguishing
- Phoenix Contact PATG Cable Marker Carrier, 0827076 UL 94 V-2
