Phoenix Contact 0826530 Cable Marker Carrier, Black, 136 mm Cable, 16 mm Cable, 0826530

Subtotal (1 pack of 100 units)*

$76.80

(exc. GST)

$84.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$0.768$76.80

*price indicative

RS Stock No.:
286-1997
Distrelec Article No.:
300-66-740
Mfr. Part No.:
0826530
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker Carrier

Series

0826530

Minimum Cable Diameter

16mm

Maximum Cable Diameter

136mm

Colour

Black

Length

70mm

Width

10 mm

Material

Polyvinyl Chloride

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1)

COO (Country of Origin):
SE
The Phoenix Contact Carrier for conductor marking collar. It is a size of 70 mm by 10 mm.

Used in conjunction with the conductor marking collar during installation or handling

The printed individual markers are pushed onto the corresponding holders

Related links