SES Sterling M-024 PP MDE Cable Tie Cable Marker Carrier, 109 mm Cable Metallic Blue, 9 mm Cable, 01401003093
- RS Stock No.:
- 205-3561
- Mfr. Part No.:
- 01401003093
- Brand:
- SES Sterling
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$243.66
(exc. GST)
$268.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $243.66 | $2.437 | - |
| 10 - 24 | $238.49 | $2.385 | 2% |
| 25 + | $227.76 | $2.278 | 6% |
*price indicative
- RS Stock No.:
- 205-3561
- Mfr. Part No.:
- 01401003093
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Marker Carrier | |
| Fixing Method | Cable Tie | |
| Marker Type | Cable Marker | |
| Series | M-024 PP MDE | |
| Minimum Cable Diameter | 9mm | |
| Maximum Cable Diameter | 109mm | |
| Printable | No | |
| Material | Polypropylene with Metal Particles | |
| Marker Colour | Metallic Blue | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Marker Carrier | ||
Fixing Method Cable Tie | ||
Marker Type Cable Marker | ||
Series M-024 PP MDE | ||
Minimum Cable Diameter 9mm | ||
Maximum Cable Diameter 109mm | ||
Printable No | ||
Material Polypropylene with Metal Particles | ||
Marker Colour Metallic Blue | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The SES Sterling's identification carrier used with PLIO M-65 PP MDE series markers, it is made up with PP with metal particles. The carrier has 122 mm length and 9.5 mm width.
-20 to +70°C operating temperature range
Good resistance to acids, bases and detergents
halogen free
- RS Stock No. 2053560
- Mfr. Part No. 1401002093
1 Bag of 100
$130.98
- RS Stock No. 2053559
- Mfr. Part No. 1401001093
1 Bag of 100
$107.34
- RS Stock No. 2053536
- Mfr. Part No. 03680100093O
1 Reel of 500
$130.37
- RS Stock No. 2053547
- Mfr. Part No. 03680100093Y
1 Reel of 500
$130.37
Related links
- SES Sterling M-008 PP MDE Cable Tie Cable Marker Carrier 109 mm Cable Metallic Blue 01401001093
- SES Sterling M-012 PP MDE Cable Tie Cable Marker Carrier 109 mm Cable Metallic Blue 01401002093
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 03680100093B
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 036801000930
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 03680100093U
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 9 mm Cable, 03680100093-
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 03680100093/
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 036801000931












