RS PRO Heat Shrink Cable Marker, White, 7 → 16.3mm Cable
- RS Stock No.:
- 872-6268
- Brand:
- RS PRO
- RS Stock No.:
- 872-6268
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Heat-shrink Identification Sleeves
Heat shrinkable identification sleeves that are manufactured from high quality, flame retardant polyolefin with excellent performance properties. The marker sleeves are pre-cut and organised in a ladder format. The identification sleeves are extremely flexible with a thin wall design allowing them to be used with printers; reducing errors, installation time and cost.
Features and benefits
• Shrink ratio of 3:1
• Available in yellow or white, in a range of diameter sizes
• Ready to use for thermal transfer printers
• Flexible
• Flame retardant
• Good abrasion and chemical resistance
• Reliable physical, chemical and electrical properties
• Pre-cut tube with dotted line for tearing off the tube easily
Specifications
Attribute | Value |
---|---|
Affixing Method | Heat Shrink |
Minimum Cable Diameter | 7.0mm |
Maximum Cable Diameter | 16.3mm |
Colour | White |
Width | 19.0 mm |
Quantity | 250 |
Material | Polyolefin |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Fire Behaviour | Flame Retardant |
Series | TMS |
Resistant To | Abrasion, Chemicals |
Cable Diameter Range | 7 → 16.3mm |
Operating Temperature Range | -55 → +125 °C |
Standards Met | RoHS Compliant |
Related links
- RS PRO Heat Shrink Cable Marker, Yellow, 7 → 16.3mm Cable
- RS PRO Heat Shrink Cable Marker, White, 1.1 → 2.7mm Cable
- RS PRO Heat Shrink Cable Marker, White, 1.8 → 4.1mm Cable
- RS PRO Heat Shrink Cable Marker, White, 4.7 → 10.8mm Cable
- RS PRO Heat Shrink Cable Marker, White, 2.3 → 5.5mm Cable
- HellermannTyton TLFX DS Heat Shrink Cable Marker, White, 1.6 → 4.8mm Cable
- Phoenix Contact MM-WMS Heat Shrink Cable Marker, White, 1 → 3.2mm...
- HellermannTyton TLFX DS Heat Shrink Cable Marker, White, 2.4 → 4.8mm Cable