RS PRO Slide-On Cable Marker, Black, Pre-printed "Y", 7 mm Cable, 3.5 mm Cable
- RS Stock No.:
- 812-1186
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $12.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$13.60
(exc. GST)
$14.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $13.60 | $0.027 | - |
| 5 + | $11.20 | $0.022 | $12.00 |
*price indicative
- RS Stock No.:
- 812-1186
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Legend | Y | |
| Series | RS PRO | |
| Maximum Cable Diameter | 7mm | |
| Minimum Cable Diameter | 3.5mm | |
| Legend Colour | Black | |
| Length | 5mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS Compliant | |
| Resistance Features | Grease Resistant, Oil Resistant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Legend Y | ||
Series RS PRO | ||
Maximum Cable Diameter 7mm | ||
Minimum Cable Diameter 3.5mm | ||
Legend Colour Black | ||
Length 5mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Standards/Approvals RoHS Compliant | ||
Resistance Features Grease Resistant, Oil Resistant | ||
- COO (Country of Origin):
- TW
RS Slide-On Cable Markers FM
These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The FM-1 type cable markers feature a unique oval shape, which allows them to be slipped over small cables directly or to be slipped onto marker strips for larger cables. These slide on PVC cable markers have a bold black print on yellow body.
Made of finest PVC
Flat cable marker with unique oval shape
Oil and grease resistant
Related links
- RS PRO FM Slide-On Cable Marker Pre-printed "4" 3.5 mm Cable
- RS PRO FM Slide-On Cable Marker Pre-printed "C" 3.5 mm Cable
- RS PRO FM Slide-On Cable Marker Pre-printed "2" 3.5 mm Cable
- RS PRO FM Slide-On Cable Marker Pre-printed "5" 3.5 mm Cable
- RS PRO FM Slide-On Cable Marker Pre-printed "B" 3.5 mm Cable
- RS PRO FM Slide-On Cable Marker Pre-printed "8" 3.5 mm Cable
- RS PRO FM Slide-On Cable Marker Pre-printed "0" 3.5 mm Cable
- RS PRO FM Slide-On Cable Marker Pre-printed "/" 3.5 mm Cable
