RS PRO EC Slide-On Cable Marker, Black, Pre-printed "X", 4.2 mm Cable Yellow, 3 mm Cable

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$13.80

(exc. GST)

$15.18

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Reel(s)
Per Reel
Per unit*
1 - 14$13.80$0.014
15 - 74$13.67$0.014
75 +$11.25$0.011

*price indicative

RS Stock No.:
812-0916
Distrelec Article No.:
304-04-947
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Marker

Fixing Method

Slide-On

Legend

X

Series

EC

Minimum Cable Diameter

3mm

Maximum Cable Diameter

4.2mm

Legend Colour

Black

Length

4mm

Printable

No

Material

Polyvinyl Chloride

Marker Colour

Yellow

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Resistance Features

Grease Resistant, Oil Resistant

COO (Country of Origin):
TW

Related links