HellermannTyton WIC2 Snap-On Cable Marker, White, Pre-printed "5", 3.8 mm Cable Green, 2.8 mm Cable, 561-02655
- RS Stock No.:
- 408-4620
- Mfr. Part No.:
- 561-02655 WIC2-5-PA66-GN
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$25.56
(exc. GST)
$28.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
- Plus 110 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $25.56 | $0.128 | - |
| 15 - 49 | $25.12 | $0.126 | 1% |
| 50 + | $24.67 | $0.123 | 3% |
*price indicative
- RS Stock No.:
- 408-4620
- Mfr. Part No.:
- 561-02655 WIC2-5-PA66-GN
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | 5 | |
| Series | WIC2 | |
| Minimum Cable Diameter | 2.8mm | |
| Maximum Cable Diameter | 3.8mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | No | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Green | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | EN 60062, IEC 304 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend 5 | ||
Series WIC2 | ||
Minimum Cable Diameter 2.8mm | ||
Maximum Cable Diameter 3.8mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 5.6mm | ||
Printable No | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Green | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals EN 60062, IEC 304 | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermanTyton WIC2 Series Cable Marker, 5.6mm Width, Green - 561-02655 WIC2-5-PA66-GN
This cable marker is a pre-printed green identification tag designed for organised wiring in industrial environments. It provides fixed-legend labelling for straightforward cable identification where temperature extremes and mechanical stress are present, and is intended for use in control panels, wiring looms and electrical installations within automation, electronics and mechanical systems.
Features & Benefits
• Polyamide construction offers chemical and wear resistance
• UL94 V-0 material rating limits flame propagation risk
• Withstands temperatures from -40 to 85°C for broad environments
• Vibration-resistant design maintains legibility in motion
• Pre-printed legend inch5 inch enables immediate, consistent identification
• UL94 V-0 material rating limits flame propagation risk
• Withstands temperatures from -40 to 85°C for broad environments
• Vibration-resistant design maintains legibility in motion
• Pre-printed legend inch5 inch enables immediate, consistent identification
**Applications**
• Suitable for marking wiring in automation control panels
• Ideal for cable runs in manufacturing plant equipment
• Used with electrical distribution cabinets and junction boxes
• Can be used for wire identification in instrumentation racks
• Ideal for cable runs in manufacturing plant equipment
• Used with electrical distribution cabinets and junction boxes
• Can be used for wire identification in instrumentation racks
What material property ensures long-term durability in harsh settings?
The marker is formed from a polyamide compound that sustains mechanical and chemical exposure common in industrial installations.
How does the marking perform under vibration and movement?
Its construction resists loosening and abrasion, so the printed character remains intact during sustained vibration.
Are the markers suitable for high-temperature wiring routes?
They operate across a range from -40 to 85°C, covering typical hot and cold operating conditions encountered in machinery and plant environments.
What standards govern the markers electrical identification suitability?
It conforms to recognised component marking standards referenced for electrical component designation and coding.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "5" 2.8 mm Cable, 561-02655
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "5" 2.8 mm Cable, 561-02654
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Green" 2.8 mm Cable,
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "5" 2 mm Cable, 561-01655
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "5" 2 mm Cable, 561-01655
- HellermannTyton WIC0 Snap-On Cable Marker Pre-printed "5" 0.8 mm Cable, 561-00655
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "5" 4.3 mm Cable, 561-03655
- HellermannTyton WIC0 Cable Marker Pre-printed "5" 2 mm Cable, 561-00655 WIC0-5-PA66-GN
