HellermannTyton WIC0 Cable Marker, White, Pre-printed "5", 2.8 mm Cable Green, 2 mm Cable, 561-00655 WIC0-5-PA66-GN

Subtotal (1 pack of 1000 units)*

$126.00

(exc. GST)

$139.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.126$126.00

*price indicative

RS Stock No.:
225-9790
Mfr. Part No.:
561-00655 WIC0-5-PA66-GN
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Marker Type

Pre-Printed

Legend

5

Series

WIC0

Minimum Cable Diameter

2mm

Maximum Cable Diameter

2.8mm

Legend Colour

White

Length

3mm

Width

5mm

Printable

Yes

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Marker Colour

Green

Maximum Operating Temperature

85°C

Fire Behaviour

Halogen Free

Standards/Approvals

No

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC0 Series Cable Markers, 2mm Minimum Diametre, Green - 561-00655


This high-quality cable marking solution from HellermannTyton offers cable markers in a vibrant green colour with 5 legends. With a cable diametre range of2 to 2.8mm, these markers are part of the WIC0 series, providing efficient cable organisation products for users in automation, electronics, electrical, and mechanical industries.

Features & Benefits


• Suitable for cables with a diametre range of 2 to 2.8mm, ensuring precise identification

• Green colour with 5 legends for clear and easy cable marking

Applications


• Designed for use in automation, electronics, and electrical industries for cable identification

• Ideal for organizing cables in mechanical applications where precise cable marking is essential

Can it be used for cables outside the 2-2.8mm diametre range?


These cable markers are specifically designed for cables within the 2-2.8mm diametre range. Using them on cables outside this range may result in improper fitting.

Will it fade over time in harsh industrial environments?


HellermannTyton cable markers are made with high-quality materials to withstand harsh industrial environments, ensuring long-lasting visibility.

Is it compatible with other series from HellermannTyton?


Yes, the cable markers in the WIC0 series are designed to be compatible with other products from HellermannTyton for seamless integration within cable organisation setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy