HellermannTyton HOPC Slide On Cable Marker Kit, Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow,
- RS Stock No.:
- 364-6716
- Mfr. Part No.:
- 530-00400 HOPC50-PVC-MIX
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Kit
$91.68
(exc. GST)
$100.85
(inc. GST)
- RS Stock No.:
- 364-6716
- Mfr. Part No.:
- 530-00400 HOPC50-PVC-MIX
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Slide On | |
| Legend | -, +, 0 → 9, A, E, Earth, L, N, R, S, T, V | |
| Minimum Cable Diameter | 1.7mm | |
| Maximum Cable Diameter | 3.6mm | |
| Colour | Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow | |
| Quantity | 4800 | |
| Printable | No | |
| Material | PVC | |
| Fire Behaviour | Self-extinguishing | |
| Series | HOPC | |
| Cable Diameter Range | 1.7 → 3.6mm | |
| Kit Includes | Cable Markers and Storage Box | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Slide On | ||
Legend -, +, 0 → 9, A, E, Earth, L, N, R, S, T, V | ||
Minimum Cable Diameter 1.7mm | ||
Maximum Cable Diameter 3.6mm | ||
Colour Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow | ||
Quantity 4800 | ||
Printable No | ||
Material PVC | ||
Fire Behaviour Self-extinguishing | ||
Series HOPC | ||
Cable Diameter Range 1.7 → 3.6mm | ||
Kit Includes Cable Markers and Storage Box | ||
Related links
- HellermannTyton HOPC Slide On Cable Marker Kit Blue Green Orange Violet Yellow,
- HellermannTyton HOPC Slide-On Cable Marker Kit Pre-printed "A T R L E +", 2.3 mm
- HellermannTyton Ovalgrip Slide On Cable Markers Blue Green Orange Violet Yellow,
- AXINDUS KZ Series Black Brown Grey Pink Violet Yellow 0.22 mm² Hook Up Wire, 24
- Alpha Wire Hookup Wire PVC Series Black Brown Green Orange Red White, Yellow
- Staubli SiliVolt-1V Series Blue Green Orange Red White Black Hook Up Wire
- Staubli SiliStrom Series Black Brown Grey Pink Violet Yellow Hook Up Wire
- RS PRO H05V-K Series Black Brown Grey Pink Violet Yellow Hook Up Wire 16,

