Legrand, 300 Cable Marker, kit contents: 1 A4 Inkjet Colour Printer 220/240 V± Equipped With Black And Colour Ink
- RS Stock No.:
- 298-6388
- Mfr. Part No.:
- 0 383 48
- Brand:
- Legrand
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 300 units)*
$50.70
(exc. GST)
$55.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 300 - 4200 | $0.169 | $50.70 |
| 4500 - 14700 | $0.166 | $49.80 |
| 15000 + | $0.162 | $48.60 |
*price indicative
- RS Stock No.:
- 298-6388
- Mfr. Part No.:
- 0 383 48
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Kit Contents | 1 A4 Inkjet Colour Printer 220/240 V± Equipped With Black And Colour Ink Cartridges For Printing On Blank Markings, Windows 2000 And Xp Compatible, 1 Positioning Frame For Memocab Wire Markings, 1 Logicab Software, 1 Usb Connection Cable Pc To Printer, 1 Power Supply Cable, 1 Set Of Markings, 1 Positioning Frame For Rigid Markings | |
| Number of Pieces | 300 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Kit Contents 1 A4 Inkjet Colour Printer 220/240 V± Equipped With Black And Colour Ink Cartridges For Printing On Blank Markings, Windows 2000 And Xp Compatible, 1 Positioning Frame For Memocab Wire Markings, 1 Logicab Software, 1 Usb Connection Cable Pc To Printer, 1 Power Supply Cable, 1 Set Of Markings, 1 Positioning Frame For Rigid Markings | ||
Number of Pieces 300 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
CAB 3® markers for cables 1.5 → 2.5 mm²
For marking cables that have already been installed.
Positioning tabs to keep the markers aligned.
Transparent holders for quick distribution and fitting of markers on the conductor are sold separately.
Related links
- Legrand kit contents: 1 Logicab Software, 1 A4 Inkjet Colour Printer 220/240 V± Equipped With Black
- Legrand kit contents: Windows 2000 And Xp Compatible, 1 A4 Inkjet Colour Printer 220/240 V± Equipped
- Legrand kit contents: 1 Positioning Frame For Rigid Markings 1
- Legrand kit contents: 1 Positioning Frame For Memocab Wire Markings, 1 Positioning Frame For Rigid
- Legrand kit contents: 4 Sheet Supports (385 27/28/30/32) Units 1 Program Compatible
- Legrand kit contents: 1 Pen 0.35 Mm Mm 1 Set Of Markers Set, 1 Program
- Legrand kit contents: 4 Sheet Supports (385 27/28/30/32) 1 Protection Cover, 1
- Legrand kit contents: 4 Sheet Supports 1 Power Supply 100 - 240 V± 50/60 Hz
