Legrand, 300 Cable Marker, kit contents: 4 Sheet Supports (385 27/28/30/32) Units, 1 Pen 0.35 Mm, 1 Program Compatible
- RS Stock No.:
- 298-5919
- Mfr. Part No.:
- 0 383 15
- Brand:
- Legrand
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 300 units)*
$41.40
(exc. GST)
$45.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship
- Plus 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 300 - 4200 | $0.138 | $41.40 |
| 4500 - 14700 | $0.134 | $40.20 |
| 15000 + | $0.127 | $38.10 |
*price indicative
- RS Stock No.:
- 298-5919
- Mfr. Part No.:
- 0 383 15
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Kit Contents | 4 Sheet Supports (385 27/28/30/32) Units, 1 Pen 0.35 Mm, 1 Program Compatible With Windows 2000 / Xp Software, 1 Positioning Frame Unit, 1 Set Of Markers Set, 1 Protection Cover Unit, 1 Pc/Plotter Link Cord Unit, 1 Power Supply 100 - 240 V± 50/60 Hz / 24 V= 1.4 A Maxi, 1 A3 Flatbed Plotter Unit | |
| Number of Pieces | 300 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Kit Contents 4 Sheet Supports (385 27/28/30/32) Units, 1 Pen 0.35 Mm, 1 Program Compatible With Windows 2000 / Xp Software, 1 Positioning Frame Unit, 1 Set Of Markers Set, 1 Protection Cover Unit, 1 Pc/Plotter Link Cord Unit, 1 Power Supply 100 - 240 V± 50/60 Hz / 24 V= 1.4 A Maxi, 1 A3 Flatbed Plotter Unit | ||
Number of Pieces 300 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
CAB 3® markers for cables 0.5 → 1.5 mm²
For marking cables that have already been installed.
Positioning tabs to keep the markers aligned.
Transparent holders for quick distribution and fitting of markers on the conductor are sold separately.
Related links
- Legrand kit contents: 4 Sheet Supports (385 27/28/30/32) 1 Protection Cover, 1
- Legrand kit contents: 4 Sheet Supports (385 27/28/30/32) 1 Set Of Markers, 1
- Legrand kit contents: 1 Pen 0.35 Mm Mm 1 Set Of Markers Set, 1 Program
- Legrand kit contents: 1 Positioning Frame 4 Sheet Supports, 1 Power Supply 100 - 240
- Legrand kit contents: 4 Sheet Supports 1 Power Supply 100 - 240 V± 50/60 Hz
- Legrand kit contents: 1 Positioning Frame For Rigid Markings 1
- Rotring Yellow Isograph Pen, 0.35 mm Tip Size
- Legrand kit contents: 1 Positioning Frame For Memocab Wire Markings
