WAGO 209 Snap-On Cable Marker, White, Pre-printed "G" Black, 209-813
- RS Stock No.:
- 278-3772
- Mfr. Part No.:
- 209-813
- Brand:
- WAGO
Subtotal (1 pack of 10 units)*
$19.66
(exc. GST)
$21.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.966 | $19.66 |
*price indicative
- RS Stock No.:
- 278-3772
- Mfr. Part No.:
- 209-813
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Legend | G | |
| Series | 209 | |
| Legend Colour | White | |
| Marker Colour | Black | |
| Fire Behaviour | Halogen Free, V2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Legend G | ||
Series 209 | ||
Legend Colour White | ||
Marker Colour Black | ||
Fire Behaviour Halogen Free, V2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO Marker tags is used for horizontal marking of symbol and has fire load of 0.01 MJ.
Black marking colour
Marking number is 20
Related links
- WAGO 209 Snap On Cable Marker Pre-printed "12 for Terminal Block, 209-202
- WAGO 209 Snap On Cable Marker Pre-printed "550 for Terminal Block, 209-225
- WAGO 209 Snap On Cable Marker Pre-printed "26 for Terminal Block, 209-205
- WAGO 209 Snap On Cable Marker Pre-printed "450 for Terminal Block, 209-222
- WAGO 209 Snap On Cable Marker Pre-printed "500" 209-224
- WAGO 209 Snap On Cable Marker Pre-printed "D" 209-826
- WAGO 209 Snap On Cable Marker Pre-printed "3" 209-803
- WAGO 209 Snap On Cable Marker Pre-printed "U" 209-817
