WAGO 209 Snap-On Cable Marker, Black, Pre-printed "U" White, 209-817

Subtotal (1 pack of 10 units)*

$18.86

(exc. GST)

$20.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.886$18.86

*price indicative

RS Stock No.:
278-3773
Mfr. Part No.:
209-817
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Cable Marker

Fixing Method

Snap-On

Legend

U

Series

209

Legend Colour

Black

Marker Colour

White

Standards/Approvals

UL94

Fire Behaviour

V2

COO (Country of Origin):
DE
The WAGO Marker strip is a white in color and horizontally marked component, characterized by a snap on attachment mechanism. Notable for its non stretchable nature.

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy