Legrand CAB3, 300 Cable Marker, 0 383 80
- RS Stock No.:
- 266-3395
- Mfr. Part No.:
- 0 383 80
- Brand:
- Legrand
Subtotal (1 box of 300 units)*
$109.83
(exc. GST)
$120.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $109.83 | $0.366 |
*price indicative
- RS Stock No.:
- 266-3395
- Mfr. Part No.:
- 0 383 80
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Series | CAB3 | |
| Number of Pieces | 300 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Series CAB3 | ||
Number of Pieces 300 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand CAB 3, letter-type marking system for wiring, allowing marking before or after connection thanks to the open ring principle, it is marks always aligned thanks to positioning pins.
CAB 3 letter U marker for 4mm² to 6mm² wiring
Black letter on yellow background
