Legrand CAB3, 300 Cable Marker, 0 383 60

Subtotal (1 box of 300 units)*

$115.61

(exc. GST)

$127.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$115.61$0.385

*price indicative

RS Stock No.:
266-3383
Mfr. Part No.:
0 383 60
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Marker

Series

CAB3

Number of Pieces

300

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand CAB 3, letter-type marking system for wiring, allowing marking before or after connection thanks to the open ring principle, it is marks always aligned thanks to positioning pins.

CAB 3 letter A marker for 4mm² to 6mm² wiring

Black letter on yellow background

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy